


860080475019 | |
|---|---|
DigiKey Part Number | 732-9035-1-ND - Cut Tape (CT) 732-9035-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080475019 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080475019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,238.00000 | ₩1,238 |
| 50 | ₩1,053.34000 | ₩52,667 |
| 100 | ₩915.75000 | ₩91,575 |
| 250 | ₩816.38000 | ₩204,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩712.42000 | ₩356,210 |