



784776139 | |
|---|---|
DigiKey Part Number | 732-6888-2-ND - Tape & Reel (TR) 732-6888-1-ND - Cut Tape (CT) 732-6888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784776139 |
Description | FIXED IND 39UH 1.62A 140 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.62 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784776139 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1054 |
Current Rating (Amps) | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,730.00000 | ₩3,730 |
| 10 | ₩3,320.60000 | ₩33,206 |
| 50 | ₩3,085.12000 | ₩154,256 |
| 100 | ₩2,967.40000 | ₩296,740 |
| 250 | ₩2,846.62400 | ₩711,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,611.19000 | ₩1,305,595 |
