



784775112 | |
|---|---|
DigiKey Part Number | 732-6855-2-ND - Tape & Reel (TR) 732-6855-1-ND - Cut Tape (CT) 732-6855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784775112 |
Description | FIXED IND 12UH 2.18A 80 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 2.18 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784775112 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7850 |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 2.23A | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,440.00000 | ₩3,440 |
| 10 | ₩3,066.80000 | ₩30,668 |
| 50 | ₩2,846.62000 | ₩142,331 |
| 100 | ₩2,738.08000 | ₩273,808 |
| 250 | ₩2,628.00800 | ₩657,002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,409.38800 | ₩1,204,694 |
