



784773033 | |
|---|---|
DigiKey Part Number | 732-6806-2-ND - Tape & Reel (TR) 732-6806-1-ND - Cut Tape (CT) 732-6806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773033 |
Description | FIXED IND 3.3UH 2A 86 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773033 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4532 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current - Saturation (Isat) 2.88A | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,752.00000 | ₩2,752 |
| 10 | ₩2,628.00000 | ₩26,280 |
| 50 | ₩2,366.58000 | ₩118,329 |
| 100 | ₩2,190.77000 | ₩219,077 |
| 250 | ₩2,102.10000 | ₩525,525 |
| 500 | ₩1,927.81600 | ₩963,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩1,752.00467 | ₩2,628,007 |
