749022015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 5,417
Unit Price: ₩10,257.00000
Datasheet
749022015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749022015

DigiKey Part Number
732-5715-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
749022015
Description
TRANSFORMER LAN 10/100/1000 SMD
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.720" L x 0.511" W (18.28mm x 12.98mm)
Height - Seated (Max)
0.404" (10.26mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes