
74485540080 | |
|---|---|
DigiKey Part Number | 732-4559-2-ND - Tape & Reel (TR) 732-4559-1-ND - Cut Tape (CT) 732-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540080 |
Description | INDUCT ARRAY 2 COIL 800NH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.2 µH Inductance - Connected in Series 800 nH Inductance - Connected in Parallel 2.56mOhm Max DC Resistance (DCR) - Parallel 28 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540080 Models |
Category | Current Rating - Series 14 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 62 A |
Series | Current Saturation - Series 31 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 2.56mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 150°C |
Inductance - Connected In Parallel 800 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.2 µH | Package / Case 4-SMD |
Tolerance ±20% | Size / Dimension 0.610" L x 0.520" W (15.50mm x 13.20mm) |
Current Rating - Parallel 28 A | Height 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,882.00000 | ₩8,882 |
| 10 | ₩8,851.80000 | ₩88,518 |
| 50 | ₩8,316.68000 | ₩415,834 |
| 100 | ₩7,949.76000 | ₩794,976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩7,231.27333 | ₩2,169,382 |


