
74476602 | |
|---|---|
DigiKey Part Number | 732-74476602TR-ND - Tape & Reel (TR) 732-74476602CT-ND - Cut Tape (CT) 732-74476602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476602 |
Description | FIXED IND 2.2UH 380MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 380 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476602 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,070.00000 | ₩1,070 |
| 10 | ₩973.80000 | ₩9,738 |
| 50 | ₩908.10000 | ₩45,405 |
| 100 | ₩842.37000 | ₩84,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩759.81400 | ₩379,907 |