



744235220 | |
|---|---|
DigiKey Part Number | 732-4220-2-ND - Tape & Reel (TR) 732-4220-1-ND - Cut Tape (CT) 732-4220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744235220 |
Description | CMC 22UH 250MA 2LN 8KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 kOhms @ 100 MHz 250mA DCR 2.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744235220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8 kOhms @ 100 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 2.65Ohm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,780.00000 | ₩2,780 |
| 10 | ₩2,656.40000 | ₩26,564 |
| 50 | ₩2,471.04000 | ₩123,552 |
| 100 | ₩2,301.16000 | ₩230,116 |
| 250 | ₩2,208.49200 | ₩552,123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,779.14800 | ₩889,574 |







