33 µH Semi-Shielded Wirewound Inductor 650 mA 628mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Semi-Shielded Wirewound Inductor 650 mA 628mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404041330

DigiKey Part Number
732-7229-2-ND - Tape & Reel (TR)
732-7229-1-ND - Cut Tape (CT)
732-7229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404041330
Description
FIXED IND 33UH 650MA 628 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 650 mA 628mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404041330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Semi-Shielded
DC Resistance (DCR)
628mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,853.00000₩1,853
50₩1,695.76000₩84,788
250₩1,549.03200₩387,258
500₩1,439.38000₩719,690
1,000₩1,142.85600₩1,142,856
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₩938.50444₩4,223,270
Manufacturers Standard Package