
KIT8020-CRD-8FF1217P-1 | |
|---|---|
DigiKey Part Number | KIT8020-CRD-8FF1217P-1-ND |
Manufacturer | |
Manufacturer Product Number | KIT8020-CRD-8FF1217P-1 |
Description | EVAL BOARD C2M0280120D C4D20120D |
Customer Reference | |
Detailed Description | C2M0280120D, C4D20120D - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | C2M0280120D, C4D20120D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
