
CMPA5585030F | |
|---|---|
DigiKey Part Number | 1465-CMPA5585030F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5585030F |
Description | IC RF AMP 5.5GHZ-8.5GHZ 440213 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5.5GHz ~ 8.5GHz 440213 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Flange Mount | |
Package / Case | 440213 | |
Supplier Device Package | 440213 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,901,681.00000 | ₩1,901,681 |
