
W988D6FBGX7I TR | |
|---|---|
DigiKey Part Number | 256-W988D6FBGX7ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W988D6FBGX7I TR |
Description | IC DRAM 256MBIT LVCMOS 54VFBGA |
Customer Reference | |
Detailed Description | Memory IC 256Mbit LVCMOS 133 MHz 54-VFBGA (8x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVCMOS | |
Clock Frequency | 133 MHz | |
Supplier Device Package | 54-VFBGA (8x9) | |
Base Product Number |