
70279 | |
|---|---|
DigiKey Part Number | 431-70279-ND |
Manufacturer | |
Manufacturer Product Number | 70279 |
Description | TERMINATORBLUE IMPACT BIT/S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T30 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,958.00000 | ₩16,958 |