



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Impact Resistant, Non-Slip, Oil and Grease Resistant | |
Weight | 1 lb (453.59 g) |