
33857 | |
|---|---|
DigiKey Part Number | 431-33857-ND |
Manufacturer | |
Manufacturer Product Number | 33857 |
Description | SOCKET 12 POINT DEEP SOCKET 3/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 3/4" | |
Drive Size | 1/2" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,923.00000 | ₩15,923 |