Socket 12 Point Socket Deep Socket 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33856

DigiKey Part Number
431-33856-ND
Manufacturer
Manufacturer Product Number
33856
Description
SKT 12 POINT DEEP SKT 11/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 11/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
11/16"
Drive Size
1/2"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩14,193.00000₩14,193