New at DigiKey
9 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1311/S9I-C

DigiKey Part Number
5040-SP1311/S9I-C-ND
Manufacturer
Manufacturer Product Number
SP1311/S9I-C
Description
CONN RCPT FEMALE 9P SOLDER
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
9
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
125V
Termination
Solder
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate ₩22,500 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩7,805.00000₩7,805
10₩6,829.60000₩68,296
25₩6,439.28000₩160,982
50₩6,049.04000₩302,452
100₩5,658.77000₩565,877
250₩5,268.51200₩1,317,128
500₩4,878.25000₩2,439,125