Fiber Optic Receptacle Connector LC Duplex 5µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2411/SLCB

DigiKey Part Number
5040-SA2411/SLCB-ND
Manufacturer
Manufacturer Product Number
SA2411/SLCB
Description
LC CONN RCPT
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex 5µm Black
Datasheet
 Datasheet
EDA/CAD Models
SA2411/SLCB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weipu Connector
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
0.9µm
Fiber Cladding Diameter
5µm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate ₩22,035 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩29,552.00000₩29,552
10₩25,853.90000₩258,539
25₩24,383.72000₩609,593
50₩22,898.70000₩1,144,935
100₩21,428.55000₩2,142,855
250₩19,943.55200₩4,985,888
500₩18,473.40000₩9,236,700