8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8960670000

DigiKey Part Number
281-8069-ND
Manufacturer
Manufacturer Product Number
8960670000
Description
CABLE CAT5 8CON 26AWG BLU 1=100M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Blue
Ratings
UL Style 20963
Features
-
Voltage
30 V
Operating Temperature
-40°C ~ 85°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
-
Shield Material
Aluminum; Copper
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩748,308.00000₩748,308
10₩636,206.30000₩6,362,063
Manufacturers Standard Package