
8324590000 | |
|---|---|
DigiKey Part Number | 8324590000-ND |
Manufacturer | |
Manufacturer Product Number | 8324590000 |
Description | RELAY TIME DELAY 0.05S 0.02A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.05 Sec Delay 0.02A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 0.05 Sec | |
Contact Rating @ Voltage | 0.02A @ 48VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩119,416.00000 | ₩119,416 |
| 10 | ₩108,140.00000 | ₩1,081,400 |
| 25 | ₩103,949.40000 | ₩2,598,735 |
| 50 | ₩100,887.78000 | ₩5,044,389 |
| 100 | ₩97,915.18000 | ₩9,791,518 |
