Connector Programming Port - Circuit Breaker, Data, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940111828

DigiKey Part Number
281-7940111828-ND
Manufacturer
Manufacturer Product Number
7940111828
Description
SINGLE FRAME, KNOB LOCK, RJ45, 3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Programming Port - Circuit Breaker, Data, Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Accessory Type
Programming Port - Circuit Breaker, Data, Power
For Use With/Related Products
-
Specifications
AC Outlet, Circuit Breaker, RJ45 Jack
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩233,899.00000₩233,899
Manufacturers Standard Package