
7940111825 | |
|---|---|
DigiKey Part Number | 281-7940111825-ND |
Manufacturer | |
Manufacturer Product Number | 7940111825 |
Description | DOUBLE FRAME, KNOB LOCK, GFCI DO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Circuit Breaker, Data, Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programming Port - Circuit Breaker, Data, Power | |
For Use With/Related Products | - | |
Specifications | AC Outlet (2), Circuit Breaker, RJ45 Jack to RJ45 Jack | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩283,691.00000 | ₩283,691 |