




7940102658 | |
|---|---|
DigiKey Part Number | 281-7940102658-ND |
Manufacturer | |
Manufacturer Product Number | 7940102658 |
Description | QL-2-13-DM-1-05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩144,386.00000 | ₩144,386 |
| 5 | ₩119,755.80000 | ₩598,779 |
| 10 | ₩110,441.60000 | ₩1,104,416 |
| 50 | ₩91,371.64000 | ₩4,568,582 |
| 100 | ₩84,132.89000 | ₩8,413,289 |