




7940102631 | |
|---|---|
DigiKey Part Number | 281-7940102631-ND |
Manufacturer | |
Manufacturer Product Number | 7940102631 |
Description | QY-1-13-DM-2-08 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 8A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₩64,909.83333 | ₩778,918 |