Parametric Equivalent

2823660000 | |
|---|---|
DigiKey Part Number | 281-2823660000-ND |
Manufacturer | |
Manufacturer Product Number | 2823660000 |
Description | CIR BRK MAG-HYD 240VAC/80VDC LVR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, UL489, VDE |
