General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2614830000

DigiKey Part Number
281-2614830000-ND
Manufacturer
Manufacturer Product Number
2614830000
Description
RELAY GEN PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
33 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
1 VDC
Operate Time
7 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
151.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩23,987.00000₩23,987
10₩21,360.40000₩213,604
30₩20,210.73333₩606,322
50₩19,697.06000₩984,853
100₩19,020.41000₩1,902,041
250₩18,160.86000₩4,540,215
500₩17,536.13000₩8,768,065
Manufacturers Standard Package