39.37" L x 0.39" W (1000.0mm x 10.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1753480000

DigiKey Part Number
1753480000-ND
Manufacturer
Manufacturer Product Number
1753480000
Description
LABEL ID/RATING 39.37"X0.39" BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39.37" L x 0.39" W (1000.0mm x 10.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Label Type
-
For Use With/Related Products
-
Material
Plastic
Label Size
39.37" L x 0.39" W (1000.0mm x 10.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩10,687.00000₩10,687
10₩9,078.00000₩90,780
25₩8,509.64000₩212,741
50₩8,103.16000₩405,158
100₩7,716.13000₩771,613
250₩7,233.16800₩1,808,292
500₩6,888.11600₩3,444,058
1,000₩6,559.68500₩6,559,685
2,500₩6,149.53520₩15,373,838
Manufacturers Standard Package