




7940102660 | |
|---|---|
DigiKey Part Number | 281-7940102660-ND |
Manufacturer | |
Manufacturer Product Number | 7940102660 |
Description | QL-2-13-DM-1-10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩155,753.00000 | ₩155,753 |
| 5 | ₩129,167.40000 | ₩645,837 |
| 10 | ₩119,119.60000 | ₩1,191,196 |
| 50 | ₩98,541.68000 | ₩4,927,084 |
| 100 | ₩90,729.18000 | ₩9,072,918 |