Parametric Equivalent

WNSC5D04650D6J | |
|---|---|
DigiKey Part Number | 1740-WNSC5D04650D6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNSC5D04650D6J |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 138pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD0465G1_L2_00001 | Panjit International Inc. | 0 | 3757-PCDD0465G1_L2_00001CT-ND | ₩3,918.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩335.11780 | ₩1,675,589 |
