
BT134W-600D,115 | |
|---|---|
DigiKey Part Number | 1740-1014-2-ND - Tape & Reel (TR) 1740-1014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT134W-600D,115 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 11A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,345.00000 | ₩1,345 |
| 10 | ₩836.30000 | ₩8,363 |
| 100 | ₩541.35000 | ₩54,135 |
| 500 | ₩414.21400 | ₩207,107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩355.44600 | ₩355,446 |