Similar

BT134-600,127 | |
|---|---|
DigiKey Part Number | BT134-600,127-ND |
Manufacturer | |
Manufacturer Product Number | BT134-600,127 |
Description | TRIAC 600V 4A SOT82-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole SOT-82-3 |
Datasheet | Datasheet |
EDA/CAD Models | BT134-600,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SOT-82 | |
Supplier Device Package | SOT-82-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩351.95730 | ₩3,519,573 |
