General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT314F05

DigiKey Part Number
5831-RT314F05-ND
Manufacturer
Manufacturer Product Number
RT314F05
Description
POWER/SIGNAL RELAY, 1 FORM C, SP
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
119 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cCSAus, CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
42 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
40₩6,894.30000₩275,772
120₩6,776.70000₩813,204
200₩6,659.10000₩1,331,820
400₩6,526.80000₩2,610,720
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.