Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0030/63

DigiKey Part Number
5831-PF0030/63-ND
Manufacturer
Manufacturer Product Number
PF0030/63
Description
CHASSIS MTG TWIN FUSED INLET-SOL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Switch Features
No Breaker/Switch
Packaging
Bulk
Accomodates a Fuse
Yes
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Drawer Included, Twin Fused
Current Rating - Appliance Inlet
10A
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Voltage Rating - Appliance Inlet
250VAC
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
35₩7,408.80000₩259,308
105₩7,291.20000₩765,576
210₩6,879.60000₩1,444,716