
D2JW-01K11-MD | |
|---|---|
DigiKey Part Number | 5831-D2JW-01K11-MD-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K11-MD |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K11-MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 82gf | |
Release Force | 16gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.252" (6.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₩19,245.60000 | ₩288,684 |