
3-770476-1 | |
|---|---|
DigiKey Part Number | 5831-3-770476-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-770476-1 |
Description | SKT 24-18 PHBR/SN Reel of 5500 |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) |

