
1924464-1 | |
|---|---|
DigiKey Part Number | 5831-1924464-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1924464-1 |
Description | CONNECTOR ACCESSORY, 0.089IN MIN |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924464-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩994.95000 | ₩3,979,800 |
