



SDA06H1BD | |
|---|---|
DigiKey Part Number | CKN6079-ND |
Manufacturer | |
Manufacturer Product Number | SDA06H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA06H1BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.676" (17.17mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,232.00000 | ₩4,232 |
| 10 | ₩3,552.10000 | ₩35,521 |
| 25 | ₩3,293.88000 | ₩82,347 |
| 100 | ₩2,934.21000 | ₩293,421 |
| 250 | ₩2,723.52000 | ₩680,880 |
| 500 | ₩2,580.13600 | ₩1,290,068 |
| 1,000 | ₩2,450.87000 | ₩2,450,870 |
| 2,500 | ₩2,301.21160 | ₩5,753,029 |
| 5,000 | ₩2,203.30280 | ₩11,016,514 |