



S505-2-R | |
|---|---|
DigiKey Part Number | 283-S505-2-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 9.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0545 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩5,959.20000 | ₩29,796 |
| 10 | ₩5,499.10000 | ₩54,991 |
| 15 | ₩5,246.86667 | ₩78,703 |
| 25 | ₩4,944.12000 | ₩123,603 |
| 35 | ₩4,755.00000 | ₩166,425 |
| 50 | ₩4,561.64000 | ₩228,082 |