6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCFGG1B06CLAD

DigiKey Part Number
708-PPCFGG1B06CLAD-ND
Manufacturer
Manufacturer Product Number
PPCFGG1B06CLAD
Description
CONN 1X PLUG SLDR 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCFGG1B06CLAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.169" ~ 0.197" (4.30mm ~ 5.00mm)
Operating Temperature
-50°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 175 View Now
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩72,170.00000₩72,170
10₩61,342.00000₩613,420
25₩57,502.96000₩1,437,574
50₩54,760.10000₩2,738,005
100₩52,149.14000₩5,214,914
250₩48,918.87200₩12,229,718
Manufacturers Standard Package

Other Suppliers on DigiKey

175In Stock
Ships from WEC