


MDL-6-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-6-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-6-1/4-R |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 38.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩8,203.60000 | ₩41,018 |
| 10 | ₩7,569.10000 | ₩75,691 |
| 15 | ₩7,221.00000 | ₩108,315 |
| 25 | ₩6,805.00000 | ₩170,125 |
| 35 | ₩6,544.14286 | ₩229,045 |
| 50 | ₩6,277.56000 | ₩313,878 |