AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEN120-24

DigiKey Part Number
2266-LEN120-24-ND
Manufacturer
Manufacturer Product Number
LEN120-24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
LEN120-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Retail Package
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm)
Approval Agency
CE
Standard Number
61010-1; 62368-1; UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩59,400 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Retail Package
QuantityUnit PriceExt Price
2₩101,975.00000₩203,950
36₩80,368.19444₩2,893,255