Similar
Similar



L17TF0910114 | |
|---|---|
DigiKey Part Number | L17TF0910114-ND |
Manufacturer | |
Manufacturer Product Number | L17TF0910114 |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF0910114 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P91C4GV00LF | Amphenol CS (FCI) | 211 | D09P91C4GV00LF-ND | ₩3.61000 | Similar |
| D09P91C6GV00LF | Amphenol CS (FCI) | 37 | 609-D09P91C6GV00LF-ND | ₩4.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₩3,287.26111 | ₩591,707 |

