
G2R-24-AUL-DC12 | |
|---|---|
DigiKey Part Number | 2266-G2R-24-AUL-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-24-AUL-DC12 |
Description | POWER RELAYS - CUSTOM RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Relay Type | ||
Coil Resistance | 275 Ohms | |
Base Product Number |
| Box: | 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩14,686.66000 | ₩734,333 |