0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BY474K310ALR0L

DigiKey Part Number
399-11695-ND
Manufacturer
Manufacturer Product Number
F862BY474K310ALR0L
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BY474K310ALR0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 613 View Now
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,156.00000₩2,156
10₩1,412.60000₩14,126
50₩1,119.08000₩55,954
400₩893.12500₩357,250
800₩842.78875₩674,231
1,200₩817.58917₩981,107
2,800₩773.33786₩2,165,346
5,200₩747.04231₩3,884,620
Manufacturers Standard Package

Other Suppliers on DigiKey

613In Stock
Ships from WEC