Direct
Similar
Similar
Similar

D38999/26FB35PN | |
|---|---|
DigiKey Part Number | 2266-D38999/26FB35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FB35PN |
Description | D38999/26FB35PN |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |



