27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-27.1200MHZ-4-D1X-T3

DigiKey Part Number
535-13877-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-27.1200MHZ-4-D1X-T3
Description
CRYSTAL 27.1200MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-27.1200MHZ-4-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩413.97867₩1,241,936
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC