
908-21100 | |
|---|---|
DigiKey Part Number | ARF1852-ND |
Manufacturer | |
Manufacturer Product Number | 908-21100 |
Description | CONN MMCX PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 908-21100 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,705.00000 | ₩31,705 |
| 10 | ₩26,943.60000 | ₩269,436 |
| 25 | ₩25,255.76000 | ₩631,394 |
| 50 | ₩24,050.64000 | ₩1,202,532 |
| 100 | ₩22,903.27000 | ₩2,290,327 |
| 300 | ₩21,196.42667 | ₩6,358,928 |
| 500 | ₩20,447.00200 | ₩10,223,501 |