
9-1393252-5 | |
|---|---|
DigiKey Part Number | 2266-9-1393252-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393252-5 |
Description | W67-X2Q734-5=M6/M7/M9/W6/W7 |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩44,490.66667 | ₩133,472 |
| 12 | ₩43,718.41667 | ₩524,621 |
| 24 | ₩42,975.91667 | ₩1,031,422 |
| 45 | ₩42,188.84444 | ₩1,898,498 |