



78RB08ST | |
|---|---|
DigiKey Part Number | GH7212-ND |
Manufacturer | |
Manufacturer Product Number | 78RB08ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.265" (6.73mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.880" (22.35mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,488.00000 | ₩10,488 |
| 12 | ₩8,593.16667 | ₩103,118 |
| 36 | ₩7,839.77778 | ₩282,232 |
| 108 | ₩7,168.93519 | ₩774,245 |
| 252 | ₩6,714.10317 | ₩1,691,954 |
| 504 | ₩6,383.31548 | ₩3,217,191 |
| 1,008 | ₩6,088.91567 | ₩6,137,627 |
| 2,508 | ₩5,754.13995 | ₩14,431,383 |
