Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78B02SRAT

DigiKey Part Number
78B02SRAT-ND
Manufacturer
Manufacturer Product Number
78B02SRAT
Description
SWITCH SLIDE DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.380" (9.64mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Plastic
Voltage Rating
30VDC
Length
0.280" (7.11mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩15,059.00000₩15,059
10₩12,493.40000₩124,934
35₩11,255.45714₩393,941
105₩10,305.13333₩1,082,039
280₩9,572.41786₩2,680,277
525₩9,160.16190₩4,809,085
1,015₩8,773.94089₩8,905,550
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,270In Stock
Ships from WEC